Sign in to ask questions about the Panasonic ECE-T1EA823FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1EA823FA technical specifications.
| Capacitance | 82mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 80mm |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.013R |
| Ripple Current | 8.68A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1EA823FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.