
This Panasonic capacitor features a capacitance of 27 millifarads with a dissipation factor of 30%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is packaged in a radial configuration with a diameter of 35mm and a height of 63mm. It is designed for through-hole mounting and is available in a bulk packaging quantity of 100. The capacitor is RoHS compliant and has a series designation of T-UP.
Sign in to ask questions about the Panasonic ECE-T1HP273EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1HP273EA technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 63mm |
| Lead Pitch | 22.5mm |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.018R |
| Ripple Current | 8.31A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1HP273EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
