
This 1.2mF radial lead free capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is rated for 350V with a tolerance of 20% and a life of 3000 hours. The capacitor has a dissipation factor of 15% and an equivalent series resistance of 180mR.
Panasonic ECE-T2VA122EA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 80mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.22A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2VA122EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
