
The ECHU1C821JX5 is a film capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.8mm and a length of 1.6mm, with a height of 0.7mm. The capacitor is rated for a DC voltage of 16 volts and has a capacitance of 0.00082 microfarads.
Panasonic ECHU1C821JX5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00082 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECHU1C821JX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.