This Panasonic TS-HA series radial capacitor has a capacitance of 27mF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is mounted through a hole. The capacitor has a diameter of 35mm and a height of 45mm, with a lead pitch of 10mm and a lead length of 6.3mm. It is available in bulk packaging with a quantity of 100 pieces.
Panasonic ECO-S1EA273EA technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 45mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.021R |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1EA273EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.