Cap Aluminum 3300uF 25V 20% (22 X 25mm) 10mm 0.161 Ohm 1680mA 3000 hr 85C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECO-S1EP332BA technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 40% |
| ESR (Equivalent Series Resistance) | 161mR |
| Height | 25mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.161R |
| Ripple Current | 1.68A |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
