Cap Aluminum 3900uF 35V 20% (22 X 25mm) 10mm 0.094 Ohm 2710mA 3000 hr 85C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECO-S1VP392BA technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 94mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.094R |
| Ripple Current | 2.71A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.