This Panasonic TS-UP series aluminum electrolytic capacitor has a capacitance of 1500uF and a DC rated voltage of 80V. It features a polarized design and is suitable for use in applications where a high capacitance value is required. The capacitor is packaged in a through-hole configuration, making it suitable for use in a variety of circuit designs. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UP |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Series | ECO-SP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |