The Panasonic ECO-SA series aluminum electrolytic capacitor features a capacitance of 1000uF and a DC rated voltage of 100V. It operates within a temperature range of -40 to 105 degrees Celsius. This capacitor is designed for through-hole mounting and is part of the TS-HA manufacturer series.
Panasonic ECOS2AA102CA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-HA |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECO-SA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS2AA102CA to view detailed technical specifications.
No datasheet is available for this part.