The Panasonic ECO-SA series aluminum electrolytic capacitor features a capacitance of 820uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is polarized and has a minimum operating temperature of -40°C.
Panasonic ECOS2AA821BA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-HA |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECO-SA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS2AA821BA to view detailed technical specifications.
No datasheet is available for this part.