
General purpose radial film capacitor with 120nF capacitance and 10% tolerance. Features a PET dielectric and a 250V DC rated voltage. Operating temperature range is -40°C to 105°C. Dimensions are 10.3mm (L) x 6mm (W) x 9mm (H) with a 7.5mm lead pitch and 0.6mm lead diameter. Through-hole mounting with straight PC pin terminations.
Panasonic ECQ-E2124KF technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Size | 9mm |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2124KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
