
General purpose radial film capacitor with 560nF capacitance and 250V DC voltage rating. Features a PET dielectric and 10% tolerance. Dimensions are 18.5mm (length) x 5.5mm (width) x 13mm (height), with a 15mm lead pitch and 0.6mm lead diameter. Suitable for through-hole PCB mounting, operating from -40°C to 105°C. RoHS compliant.
Panasonic ECQ-E2564KF technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2564KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
