
Radial film capacitor with 470nF capacitance and 10% tolerance, rated for 450VDC. Features a polyester dielectric, through-hole mounting, and PC pin terminations with a 10mm lead pitch and 20mm lead length. Operating temperature range spans from -40°C to 105°C. This RoHS compliant component is lead-free and supplied in bulk packaging.
Panasonic ECQ-E2W474KH technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(H) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 450V |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2W474KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.