
General purpose radial film capacitor with 1.5µF capacitance and 400V DC rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 31mm length, 9.5mm width, and 19mm height, with a 27.5mm lead pitch and 0.8mm lead diameter. This RoHS compliant component is suitable for through-hole PCB mounting and is supplied in bulk packaging.
Panasonic ECQ-E4155KF technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4155KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
