
Radial film capacitor with 150nF capacitance and 400V DC rating. Features 5% tolerance and a polypropylene dielectric. Dimensions are 15.5mm (L) x 7.6mm (W) x 12.2mm (H) with a 12.5mm lead pitch. Operates from -40°C to 105°C and is RoHS compliant. Through-hole mounting for PCB applications.
Panasonic ECW-F4154JL technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.2mm |
| Height - Seated (Max) | 0.539inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4154JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
