
Radial aluminum electrolytic capacitor with 68µF capacitance and 10V DC rated voltage. Features a 2.5mm lead pitch, 6.3mm diameter, and 7mm height, suitable for through-hole mounting. Operates across a -55°C to 105°C temperature range with a 1000-hour life expectancy at rated conditions. Offers 75mA ripple current and 6.8µA leakage current, with 20% capacitance tolerance. Packaged in bulk.
Panasonic EEA-GA1A680 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 6.8uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 75mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1A680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
