
Radial aluminum electrolytic capacitor, 47µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 77mA ripple current, 7.5µA leakage current, and a dissipation factor of 18%. Operates across a temperature range of -55°C to 105°C with a 1000-hour life expectancy. Through-hole mounting with a 2.5mm lead pitch and 6.3mm diameter. RoHS compliant.
Panasonic EEA-GA1C470H technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 18% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 7.5uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 77mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1C470H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
