Radial aluminum electrolytic capacitor with 6.8µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 1000 hours of life. Dimensions include a 5mm diameter and 7mm height, with a 2mm lead pitch. Dissipation factor is 10%, leakage current is 3.4µA, and ripple current is 35mA. Through-hole mounting and bulk packaging.
Panasonic EEA-GA1H6R8 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 10% |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 2mm |
| Leakage Current | 3.4uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 35mA |
| Ripple Current (AC) | 35mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1H6R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
