Aluminum electrolytic capacitor with 6.8µF capacitance and ±20% tolerance. Features a 35V DC voltage rating, 1000-hour life at 105°C, and 33mA ripple current. Radial package measures 4mm in diameter and 7mm in height, with a 1.5mm lead pitch for through-hole PCB mounting. Operating temperature range is -55°C to 105°C.
Panasonic EEA-GA1V6R8 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 33mA |
| Ripple Current (AC) | 33mA |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEA-GA1V6R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.