
Surface mount aluminum electrolytic capacitor, radial construction, cylindrical package. Features 470µF capacitance and 10V DC rated voltage with 20% tolerance. Offers 80mΩ ESR, 850mA ripple current, and 47µA leakage current. Operating temperature range from -55°C to 105°C, with a lifespan of 2000 hours. RoHS compliant, lead-free, and supplied on tape and reel.
Panasonic EEE-FP1A471AP technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 47uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP1A471AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
