The Panasonic EEEHB1A330AR is a polarized aluminum electrolytic capacitor with a capacitance of 33uF and a DC rated voltage of 10V. It has a maximum operating temperature of 105C and a minimum operating temperature of -40C. The capacitor is a surface mount device with a width of 5.3mm, a length of 5.3mm, and a height of 5.8mm.
Panasonic EEEHB1A330AR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 5.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEHB1A330AR to view detailed technical specifications.
No datasheet is available for this part.