Polymer aluminum electrolytic capacitor, 470µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features low ESR of 7mΩ, 3.7A ripple current capability, and a maximum operating temperature of 105°C. Surface mountable with dimensions of 7.3mm (L) x 4.3mm (W) x 4.2mm (H), packaged in tape and reel. Designed for 1000 hours of operation at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEF-UE0E471LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.007R |
| Ripple Current | 3.7A |
| Series | SP-Cap UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-UE0E471LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.