Polymer aluminum electrolytic capacitor, 180µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 10mΩ ESR, 3.5A ripple current, and a maximum operating temperature of 105°C. Surface mount package with dimensions 7.3mm (L) x 4.3mm (W) x 4.2mm (H). 1000-hour life at rated temperature, lead-free, and RoHS compliant.
Panasonic EEF-UE0G181XR technical specifications.
| Capacitance | 180uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | SP-Cap UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-UE0G181XR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
