This Panasonic aluminum electrolytic capacitor features a capacitance of 0.1F and a voltage rating of 63VDC with 20% tolerance. It has a DC rated voltage of 63V and an equivalent series resistance (ESR) of 0.006. The capacitor is designed for use in applications where high ripple current is present, with a rating of 21610. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is rated for operation between -40°C and 105°C.
Panasonic EEGBA1J104HKP technical specifications.
| Capacitance | 0.1F |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.006Ohm |
| Ripple Current | 21610mA |
| Lifetime | 2000h |
| Size | 76.2 X 104.775mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA1J104HKP to view detailed technical specifications.
No datasheet is available for this part.