This 63VDC aluminum electrolytic capacitor features a capacitance of 0.1F with a 20% tolerance. It has a standard ESR of 0.006 and a maximum ripple current of 21610. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It operates over a temperature range of -40 to 105 degrees Celsius.
Panasonic EEGBA1J104HKX technical specifications.
| Capacitance | 0.1F |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.006Ohm |
| Ripple Current | 21610mA |
| Lifetime | 2000h |
| Size | 76.2 X 104.775mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA1J104HKX to view detailed technical specifications.
No datasheet is available for this part.