The Panasonic EETHC2D152LJ is a polarized aluminum electrolytic capacitor with a capacitance of 1500uF and a DC rated voltage of 200V. It features a TS-HC series and operates within a temperature range of -40°C to 105°C. This capacitor is designed for through-hole mounting and is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-HC |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | EET-HC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |