This Panasonic electrolytic capacitor features a capacitance of 330uF and a DC rated voltage of 400VDC with a tolerance of 20%. It has a standard ESR type and a construction of aluminum cylindrical can. The capacitor is designed for through hole mounting and has a product height of 50mm and a product diameter of 30mm. It operates within a temperature range of -25°C to 105°C and has a lifetime of 7000 hours.
Panasonic EETXB2G331KA technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 50 |
| Capacitance | 330uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.447Ohm |
| Ripple Current | 1200mA |
| Leakage Current | 1089.95@5MinuA |
| Lifetime | 7000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EETXB2G331KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.