This Panasonic EEU-GA series aluminum electrolytic capacitor features a capacitance of 100uF and a DC rated voltage of 50V. It has a max operating temperature of 105°C and a min operating temperature of -55°C. The capacitor is polarized and has a series designation of GA. It is designed for use in standard applications.
Panasonic EEUGA1H101 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | GA |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | EEU-GA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEUGA1H101 to view detailed technical specifications.
No datasheet is available for this part.