This 220uF capacitor from Panasonic features a radial package and surface mount design, suitable for general purpose applications. The device operates within a temperature range of -40 to 125°C and has a voltage rating of 50V. The capacitor is available in a tape and reel packaging format with a quantity of 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEV-TG1H221V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | TG |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEV-TG1H221V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.