The Panasonic EEFK(10V,RNC) series aluminum electrolytic capacitor features a capacitance of 33uF and a DC rated voltage of 10V. It has a polarized design and operates within a temperature range of -55 to 105 degrees Celsius. The capacitor measures 5.3mm in width, 5.9mm in length, and 5.8mm in height, making it suitable for surface mount applications.
Panasonic EEVFK1A330R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Manufacturer Series | FK |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | EEFK(10V,RNC) |
| Height | 5.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEVFK1A330R to view detailed technical specifications.
No datasheet is available for this part.