Passive Infrared (PIR) motion sensor featuring a high sensitivity design with a wall/horizontal mounting orientation. It operates at an ultra-low current consumption of 2µA, making it suitable for battery-powered devices. The sensor includes a built-in amplifier and processing circuit with a digital output and wide field of view.
Checking distributor stock and pricing after the page loads.
| Sensing Distance | 12m |
| Output Type | Digital |
| Operating Supply Current | 2µA |
| Supply Voltage (Min) | 2.3V |
| Supply Voltage (Max) | 4.0V |
| Horizontal Detection Angle | 94deg |
| Vertical Detection Angle | 82deg |
| Lens Color | White |
| RoHS | Compliant |
| REACH | Compliant |