
Surface mount, wirewound fixed inductor with 68 µH inductance and 5% tolerance. Features a 1210 package size (3.2mm L x 2.5mm W x 2.2mm H) with a ferrite core. Rated for 85 mA maximum DC current and offers a DC resistance of 650 mΩ. Operates within a temperature range of -20°C to 85°C, with a self-resonant frequency of 7.5 MHz.
Panasonic ELJ-DA680JF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 360mA |
| Current Rating | 85mA |
| DC Resistance (DCR) | 650mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 68uH |
| Inductance Tolerance | 5% |
| Length | 3.2mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5MHz |
| Series | DA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-DA680JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
