Ind High Frequency Chip Wirewound 100nH 10% 25.2MHz 10Q-Factor Ferrite 175mA 1008 T/R
Panasonic ELJ-NCR10KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 175mA |
| DC Resistance (DCR) | 800mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 175mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 460MHz |
| Series | ELJNC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.