Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ENW-59604NC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ENW-59604NC2 technical specifications.
| Depth | 14.8mm |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ENW-59604NC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
