
The ENW-C9A22A1EF is a surface mount transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a data rate of 250Kbps and a transmitting current of 202mA. The device is packaged in a tape and reel format with a package quantity of one. It is a member of the PAN4561 series from Panasonic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ENW-C9A22A1EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ENW-C9A22A1EF technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 45mA |
| Current - Transmitting | 202mA |
| Data Rate | 250Kbps |
| Depth | 15mm |
| Frequency | 2.4GHz |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Sensitivity | -105dBm |
| Series | PAN4561 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-C9A22A1EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
