Panasonic ENW-C9A22C4EF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-C9A22C4EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.