The ENW-C9A25A4EF is a 2.4GHz I2C UART module with a memory size of 4KB. It can handle receiving currents of up to 47mA and transmitting currents of up to 72mA. The module operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in cut tape. The module is sensitive to -102dBm and supports data rates of up to 250Kbps.
Checking distributor stock and pricing after the page loads.
Panasonic ENW-C9A25A4EF technical specifications.
| Package/Case | Module |
| Current - Receiving | 47mA |
| Current - Transmitting | 72mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Sensitivity | -102dBm |
| Series | PAN4561 |
| RoHS | Compliant |