The ER-X016 is a 160mm head unit for the ER-X series airless ionizers. It utilizes a pulse AC method to provide high-speed charge removal without the need for compressed air, although it can also be used with air for faster performance. It features a compact design suitable for layout in narrow spaces and is designed to provide effective static electricity removal for electronic components and plastic parts.
Panasonic ER-X016 technical specifications.
| Effective Width | 160mm |
| Ion Generation Method | Pulse AC Method |
| Charge Removal Time | 1.0 or lessseconds |
| Ion Balance | ±30V |
| Applied Voltage | ±7kV |
| Ambient Temperature | 0 to +50°C |
| RoHS | Compliant |
| Ce | EMC Directive, RoHS Directive |
Download the complete datasheet for Panasonic ER-X016 to view detailed technical specifications.
No datasheet is available for this part.