FUSE 5.0A 24V FAST SMD 0603
Panasonic ERB-FE5R00U technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 5A |
| Height | 0.033inch |
| Length | 0.063inch |
| Mount | Surface Mount |
| Series | ERBFE |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.