
The ERD-S2TJ181V is a 2-terminal axial resistor from Panasonic with a voltage rating of 250V and a resistance of 180 ohms. It has a power dissipation of 250mW and a tolerance of 5%. The resistor is packaged in a single unit on a cut tape and has a lead diameter of 0.45mm. It can operate over a temperature range of -55°C to 155°C and is suitable for through-hole mounting.
Sign in to ask questions about the Panasonic ERD-S2TJ181V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERD-S2TJ181V technical specifications.
| Package/Case | Axial |
| Diameter | 1.7mm |
| Lead Diameter | 0.45mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 180R |
| Series | ERDS2 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERD-S2TJ181V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
