Surface mount chip resistor featuring 820 Ohm resistance with 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and offers a maximum power dissipation of 500mW. The 1210 (3225 metric) case size construction provides a 200V voltage rating. Designed for surface mounting, it comes in tape and reel packaging with tin contact plating and is RoHS compliant.
Panasonic ERJ-14NF8200U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14NF8200U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.