Surface mount chip resistor featuring a 4.02kR resistance value with a 1% tolerance. This thick film resistor is housed in a 0201 (0603 metric) case code, measuring 0.024 inches in length and 0.3mm in width, with a height of 0.01 inches. It offers a maximum power dissipation of 50mW and a voltage rating of 25V (DC rated voltage 15V), operating across a temperature range of -55°C to 125°C. The component is lead-free, RoHS compliant, and features tin contact plating.
Panasonic ERJ-1GEF4021C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.02kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 15V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GEF4021C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.