
The ERJ-1TNF17R8U is a 200V 1% 17.8R chip resistor from Panasonic, designed for surface mount applications. It features a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 1W. The resistor is packaged in a 2512 case, available in tape and reel packaging. It meets the automotive AEC-Q200 standard.
Panasonic ERJ-1TNF17R8U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 17.8R |
| Series | ERJ |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1TNF17R8U to view detailed technical specifications.
No datasheet is available for this part.