
Surface mount chip resistor featuring 205 Ohm resistance with 1% tolerance. This thick film resistor operates within a -55°C to 155°C temperature range, rated for 50V (DC rated voltage 100V) and 1A current. The 0603 (1608 metric) case size offers 100mW maximum power dissipation and is constructed with tin contact plating. Anti-sulfur properties and lead-free composition are included.
Panasonic ERJ-S03F2050V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 205R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03F2050V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
