Surface mount chip resistor featuring 90.9 kΩ resistance with 1% tolerance. This thick film component operates within a -55°C to +155°C temperature range and offers a 1/10W (100mW) power dissipation. The 0603 (1608 metric) case code construction is rectangular with tin plating and 2 terminations, suitable for surface mounting. Rated for 50V (DC rated voltage 100V) and 1A current, it includes anti-sulfur properties and is lead-free and RoHS compliant.
Panasonic ERJ-S03F9092V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 0.8mm |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 90.9kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S03F9092V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.