The ERJ-S14F8200U is a 200V 2A 1% 820R chip resistor from Panasonic, featuring anti-sulfur properties and a lead-free construction. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a 1210 package, with a height of 0.028inch and a length of 0.126inch. It is suitable for surface mount applications and is packaged in tape and reel with 5000 units per package.
Panasonic ERJ-S14F8200U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 820R |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14F8200U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.