Panasonic ERJ1-KIT technical specifications.
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Box |
| Series | ERJ |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ERJ1-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.