
Varistor, 26V, 1.2J, Surface Mount, CHIP, 3124, ROHS COMPLIANT
Panasonic ERZVF2M330 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERZVF2M330 to view detailed technical specifications.
No datasheet is available for this part.