
The Panasonic EVE-KD2F3024M is a mechanical encoder with a radial package and through hole, panel, and PCB mount options. It operates within a temperature range of -10°C to 60°C and has a 5V operating supply voltage. This encoder is lead free and features a quadrature, incremental output type.
Panasonic EVE-KD2F3024M technical specifications.
| Actuator Type | Shaft |
| Built in Switch | No |
| Package/Case | Radial |
| Detent | No |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel, PCB |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | EVEK |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVE-KD2F3024M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
