This Panasonic EVEJBBF2020B is a square encoder with rotary motion, featuring a digital square wave encoder signal and a quadrature encoder code. It has a maximum operating torque of 0.02Nm and a typical operating supply voltage of 10VDC. The encoder is mounted through a hole and has a mechanical life of 30,000 cycles. It can operate within a temperature range of -10 to 60C.
Panasonic EVEJBBF2020B technical specifications.
| Type | Square Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Typical Operating Supply Voltage | 10VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EVEJBBF2020B to view detailed technical specifications.
No datasheet is available for this part.